A1221LLHLT-T | |
---|---|
DigiKey Part Number | 620-1280-2-ND - Tape & Reel (TR) 620-1280-1-ND - Cut Tape (CT) 620-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1221LLHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1221LLHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9mT Trip, -9mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥8.83400 | ¥88.34 |
25 | ¥7.06360 | ¥176.59 |
100 | ¥6.47590 | ¥647.59 |
500 | ¥5.44572 | ¥2,722.86 |
1,000 | ¥4.85700 | ¥4,857.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.70980 | ¥14,129.40 |
6,000 | ¥4.41544 | ¥26,492.64 |
9,000 | ¥4.19466 | ¥37,751.94 |
15,000 | ¥4.04748 | ¥60,712.20 |