APS11760LLHALT-0PL | |
---|---|
DigiKey Part Number | 620-2012-2-ND - Tape & Reel (TR) 620-2012-1-ND - Cut Tape (CT) 620-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11760LLHALT-0PL |
Description | 24V MICROPOWER VERTICAL HALL EFF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 3.3V ~ 24V | |
Must Operate | ±4mT | |
Must Release | ±2.25mT | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥7.62600 | ¥76.26 |
25 | ¥6.10040 | ¥152.51 |
100 | ¥5.59130 | ¥559.13 |
500 | ¥4.70186 | ¥2,350.93 |
1,000 | ¥4.19348 | ¥4,193.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.14545 | ¥9,436.35 |