APEK4491EES-01-T-DK | |
---|---|
DigiKey Part Number | 620-1571-ND |
Manufacturer | |
Manufacturer Product Number | APEK4491EES-01-T-DK |
Description | BOARD EVAL FOR A4491EES |
Customer Reference | |
Detailed Description | A4491 - DC/DC, Step Down 3, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 4.5V ~ 23V | |
Regulator Topology | Buck | |
Frequency - Switching | 550kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | A4491 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,026.23000 | ¥1,026.23 |