A4491EESTR-T | |
---|---|
DigiKey Part Number | 620-A4491EESTR-TTR-ND - Tape & Reel (TR) 620-A4491EESTR-TCT-ND - Cut Tape (CT) 620-A4491EESTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4491EESTR-T |
Description | IC REG BUCK ADJ TRPL 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.7V | |
Current - Output | - | |
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥14.56300 | ¥145.63 |
25 | ¥13.73800 | ¥343.45 |
100 | ¥11.70450 | ¥1,170.45 |
250 | ¥10.99036 | ¥2,747.59 |
500 | ¥9.61658 | ¥4,808.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.96802 | ¥11,952.03 |
3,000 | ¥7.41850 | ¥22,255.50 |
7,500 | ¥7.14374 | ¥53,578.05 |
10,500 | ¥6.86898 | ¥72,124.29 |