ACS772LCB-100B-SMT-T | |
---|---|
DigiKey Part Number | 620-ACS772LCB-100B-SMT-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS772LCB-100B-SMT-T |
Description | HIGH ACCURACY, HALL-EFFECT CURRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, SMT |
Datasheet | Datasheet |
EDA/CAD Models | ACS772LCB-100B-SMT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.9% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, SMT | |
Supplier Device Package | 5-CB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.54000 | ¥73.54 |
10 | ¥66.45400 | ¥664.54 |
34 | ¥63.36647 | ¥2,154.46 |
102 | ¥55.02039 | ¥5,612.08 |
272 | ¥52.54783 | ¥14,293.01 |
510 | ¥47.91120 | ¥24,434.71 |
1,020 | ¥41.72906 | ¥42,563.64 |