ACS725KMATR-20AB-T | |
---|---|
DigiKey Part Number | 620-ACS725KMATR-20AB-TTR-ND - Tape & Reel (TR) 620-ACS725KMATR-20AB-TCT-ND - Cut Tape (CT) 620-ACS725KMATR-20AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS725KMATR-20AB-T |
Description | SENSOR CURRENT HALL 20A AC/DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.97921 | ¥22,979.21 |
3,000 | ¥22.18679 | ¥66,560.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.52000 | ¥47.52 |
10 | ¥35.65400 | ¥356.54 |
25 | ¥31.69600 | ¥792.40 |
50 | ¥30.11140 | ¥1,505.57 |
100 | ¥29.31810 | ¥2,931.81 |
500 | ¥24.56392 | ¥12,281.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥34.43200 | ¥344.32 |
25 | ¥30.60960 | ¥765.24 |
50 | ¥29.07920 | ¥1,453.96 |
100 | ¥28.31320 | ¥2,831.32 |
500 | ¥23.72190 | ¥11,860.95 |