ACS715ELCTR-30A-T | |
---|---|
DigiKey Part Number | 620-1262-2-ND - Tape & Reel (TR) 620-1262-1-ND - Cut Tape (CT) 620-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS715ELCTR-30A-T |
Description | SENSOR CURRENT HALL 30A DC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS715ELCTR-30A-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 133mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.07000 | ¥46.07 |
10 | ¥34.57300 | ¥345.73 |
25 | ¥30.73560 | ¥768.39 |
50 | ¥29.19860 | ¥1,459.93 |
100 | ¥28.42930 | ¥2,842.93 |
500 | ¥23.81934 | ¥11,909.67 |
1,000 | ¥22.28256 | ¥22,282.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.51422 | ¥64,542.66 |