A19350LUBATN-RBE | |
---|---|
DigiKey Part Number | 620-A19350LUBATN-RBETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A19350LUBATN-RBE |
Description | LARGE AIR GAP, VIBRATION IMMUNE, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Open Collector | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 3.9 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 2-SIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥13.24640 | ¥158,956.80 |