A19301LUBATN-FWPE | |
---|---|
DigiKey Part Number | 620-A19301LUBATN-FWPE-ND |
Manufacturer | |
Manufacturer Product Number | A19301LUBATN-FWPE |
Description | 2-WIRE ABS DIRECTION AND SPEED S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | - | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 24V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 2-SIP Module | |
Supplier Device Package | 2-UltraMini SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.70900 | ¥207.09 |
25 | ¥19.53240 | ¥488.31 |
100 | ¥16.64280 | ¥1,664.28 |
250 | ¥15.62692 | ¥3,906.73 |
500 | ¥13.67352 | ¥6,836.76 |
1,000 | ¥11.32957 | ¥11,329.57 |
4,000 | ¥10.54818 | ¥42,192.72 |
8,000 | ¥10.15751 | ¥81,260.08 |