A1333LLETR-5-T | |
---|---|
DigiKey Part Number | 620-A1333LLETR-5-TTR-ND - Tape & Reel (TR) 620-A1333LLETR-5-TCT-ND - Cut Tape (CT) 620-A1333LLETR-5-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1333LLETR-5-T |
Description | HALL-EFFECT ANGLE SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 16.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥22.38800 | ¥223.88 |
25 | ¥19.90040 | ¥497.51 |
50 | ¥18.90560 | ¥945.28 |
100 | ¥18.40800 | ¥1,840.80 |
500 | ¥15.42294 | ¥7,711.47 |
1,000 | ¥14.42791 | ¥14,427.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.93040 | ¥55,721.60 |