A1212LLHLT-T | |
---|---|
DigiKey Part Number | 620-1017-2-ND - Tape & Reel (TR) 620-1017-1-ND - Cut Tape (CT) 620-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1212LLHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1212LLHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 17mT Trip, -17mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥12.29000 | ¥122.90 |
25 | ¥10.24240 | ¥256.06 |
50 | ¥10.01440 | ¥500.72 |
100 | ¥9.10470 | ¥910.47 |
500 | ¥7.96646 | ¥3,983.23 |
1,000 | ¥7.05600 | ¥7,056.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.82837 | ¥20,485.11 |
6,000 | ¥6.60077 | ¥39,604.62 |
9,000 | ¥6.37315 | ¥57,358.35 |