HSA1JM560GCRE00RAXXX | |
---|---|
DigiKey Part Number | 3222-HSA1JM560GCRE00RAXXXTR-ND - Tape & Reel (TR) 3222-HSA1JM560GCRE00RAXXXCT-ND - Cut Tape (CT) 3222-HSA1JM560GCRE00RAXXXDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | HSA1JM560GCRE00RAXXX |
Description | CAP ALUM HYB 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.06900 | ¥20.69 |
50 | ¥1.52200 | ¥76.10 |
100 | ¥1.23890 | ¥123.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥0.96268 | ¥481.34 |
1,000 | ¥0.87344 | ¥873.44 |
1,500 | ¥0.82859 | ¥1,242.88 |
2,500 | ¥0.77865 | ¥1,946.62 |
3,500 | ¥0.74939 | ¥2,622.86 |
5,000 | ¥0.72117 | ¥3,605.85 |
12,500 | ¥0.66006 | ¥8,250.75 |
25,000 | ¥0.62296 | ¥15,574.00 |
50,000 | ¥0.59223 | ¥29,611.50 |