Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,973 In Stock | 1 : ¥6.73000 Cut Tape (CT) 500 : ¥2.87474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 47 µF | ±20% | 63 V | - | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,491 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥0.91210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |