EMA1CM101E83D00R | |
---|---|
DigiKey Part Number | 3222-EMA1CM101E83D00RTR-ND - Tape & Reel (TR) 3222-EMA1CM101E83D00RCT-ND - Cut Tape (CT) 3222-EMA1CM101E83D00RDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | EMA1CM101E83D00R |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 122.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 245 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.23100 | ¥12.31 |
50 | ¥0.86200 | ¥43.10 |
100 | ¥0.69620 | ¥69.62 |
500 | ¥0.51738 | ¥258.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.48372 | ¥483.72 |
2,000 | ¥0.43837 | ¥876.74 |
3,000 | ¥0.41553 | ¥1,246.59 |
5,000 | ¥0.39018 | ¥1,950.90 |
7,000 | ¥0.37531 | ¥2,627.17 |
10,000 | ¥0.36097 | ¥3,609.70 |
25,000 | ¥0.32991 | ¥8,247.75 |
50,000 | ¥0.31106 | ¥15,553.00 |
100,000 | ¥0.29545 | ¥29,545.00 |