AM2D-2418SZ | |
---|---|
DigiKey Part Number | 5245-AM2D-2418SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-2418SZ |
Description | DC DC CONVERTER 18V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
10 | ¥36.64900 | ¥366.49 |
25 | ¥34.81600 | ¥870.40 |
50 | ¥33.44340 | ¥1,672.17 |
100 | ¥32.06910 | ¥3,206.91 |
250 | ¥29.32016 | ¥7,330.04 |
500 | ¥27.48774 | ¥13,743.87 |
1,000 | ¥25.19704 | ¥25,197.04 |