P-410-C8012 | |
---|---|
DigiKey Part Number | EAR1219-ND |
Manufacturer | |
Manufacturer Product Number | P-410-C8012 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.379" (9.63mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.24700 | ¥32.47 |
25 | ¥3.05040 | ¥76.26 |
50 | ¥2.78160 | ¥139.08 |
100 | ¥2.74250 | ¥274.25 |
250 | ¥2.70372 | ¥675.93 |
500 | ¥2.52996 | ¥1,264.98 |