G-410-C8012 | |
---|---|
DigiKey Part Number | EAR1119-ND |
Manufacturer | |
Manufacturer Product Number | G-410-C8012 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.377" (9.58mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.230" (5.84mm) | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.20000 | ¥42.00 |
25 | ¥3.94800 | ¥98.70 |
50 | ¥3.59940 | ¥179.97 |
100 | ¥3.54840 | ¥354.84 |
250 | ¥3.49876 | ¥874.69 |
500 | ¥3.27382 | ¥1,636.91 |