WISE-2410-EB | |
---|---|
DigiKey Part Number | 2084-WISE-2410-EB-ND |
Manufacturer | |
Manufacturer Product Number | WISE-2410-EB |
Description | SMART VIBRATION SENSOR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Sensor 863MHz ~ 870MHz FSK, LoRaWAN MicroUSB 50kbps |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | FSK, LoRaWAN | |
Frequency | 863MHz ~ 870MHz | |
Applications | Monitors | |
Interface | MicroUSB | |
Sensitivity | -148dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 50kbps | |
Features | IP66 | |
Voltage - Supply | 3.6V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,026.43000 | ¥3,026.43 |