USB-5801-AE | |
---|---|
DigiKey Part Number | 1165-USB-5801-AE-ND |
Manufacturer | |
Manufacturer Product Number | USB-5801-AE |
Description | MODULE USB 3.0 4CH 24BIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Module USB 3.0 BNC, Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Type | Module | |
Bus Connection | USB 3.0 | |
Front Connection | BNC, Screw Terminal | |
Number of Inputs and Type | 8 - Analog (Differential), 4 - Digital | |
Input Range | ±10V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 6 - 2 - Analog, 4 - Digital | |
Output Range | 5 ~ 40V | |
Output Resolution | 24 Bits | |
Sampling Rate (Per Second) | 192k | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,747.89000 | ¥11,747.89 |