6069-410-007 | |
---|---|
DigiKey Part Number | 1286-6069-410-007-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-007 |
Description | DATALOGGER ANALOG INPUT USB 2.0 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O, Analog Input, Digital Input, Digital Output, Wi-Fi Datalogger RJ45, USB 2.0 (2) Screw Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O, Analog Input, Digital Input, Digital Output, Wi-Fi | |
Type | Datalogger | |
Bus Connection | RJ45, USB 2.0 (2) | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 4 - Analog, 4 - Digital | |
Input Range | ±1V, ±4V, ±15V, ±60V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 4 - Digital | |
Output Range | 0 ~ 5V | |
Output Resolution | 4 Bits | |
Bidirectional Channels | 4 | |
Sampling Rate (Per Second) | 100 - Multiplexed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,728.43000 | ¥7,728.43 |