ADAM-6051-D | |
---|---|
DigiKey Part Number | 1165-1400-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6051-D |
Description | MODULE TCP ISO 14CH DGTL I/O |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 2 - Digital | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | CE, cULus, FCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,091.30000 | ¥2,091.30 |