ADAM-6250-B | |
---|---|
DigiKey Part Number | 1165-1443-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6250-B |
Description | MOD I/O TCP 15-CH DIGITAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 7 - Digital | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Approval Agency | CE, cULus, FCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,195.86000 | ¥2,195.86 |