ADAM-6251-B | |
---|---|
DigiKey Part Number | ADAM-6251-B-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6251-B |
Description | MOD 16-CH INPUT TCP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Input Module Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
Number of Inputs and Type | 16 - Digital | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Approval Agency | CE, cULus, FCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,308.77000 | ¥2,308.77 |