SOM-DB2500-00A1 | |
---|---|
DigiKey Part Number | 1588-SOM-DB2500-00A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-DB2500-00A1 |
Description | SMARC 2.0 DEVELOPMENT BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMARC V2.0/2.1 SMARC V2.0/2.1 Dev Board - MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | SMARC V2.0/2.1 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,813.56000 | ¥2,813.56 |