SOM-2532CCBC-S5A1 | |
---|---|
DigiKey Part Number | 1588-SOM-2532CCBC-S5A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-2532CCBC-S5A1 |
Description | SBC 1.5GHZ 4 CORE 0GB/8GB RAM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Intel® Atom® x6413E System On Chip (SOC) IC SMARC 1.5GHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | Intel® Atom® x6413E | |
Flash Size | 32GB | |
RAM Size | 8GB | |
Peripherals | HDMI, LCD, LVDS, SATA | |
Connectivity | CANbus, Ethernet, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART, USB | |
Speed | 1.5GHz | |
Primary Attributes | - | |
Operating Temperature | 0°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Number of I/O | 14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,051.39000 | ¥4,051.39 |