ATS-PCBT1097 | |
---|---|
DigiKey Part Number | ATS2139-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1097 |
Description | HEATSINK TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.283" (58.00mm) | |
Width | 2.047" (52.00mm) | |
Diameter | - | |
Fin Height | 0.059" (1.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 21.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥13.90700 | ¥139.07 |
25 | ¥13.53640 | ¥338.41 |
50 | ¥13.23740 | ¥661.87 |