ATS-PCB1074 | |
---|---|
DigiKey Part Number | ATS2116TR-ND - Tape & Reel (TR) ATS2116CT-ND - Cut Tape (CT) ATS2116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1074 |
Description | HEATSINK TO-263 COPPER |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | - | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.031" (26.20mm) | |
Diameter | - | |
Fin Height | 0.401" (10.20mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥11.34600 | ¥113.46 |
25 | ¥11.04360 | ¥276.09 |
50 | ¥10.74620 | ¥537.31 |
100 | ¥10.14860 | ¥1,014.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.55192 | ¥2,387.98 |
500 | ¥8.95494 | ¥4,477.47 |
1,250 | ¥8.35794 | ¥10,447.42 |
6,250 | ¥8.05944 | ¥50,371.50 |