ATS-PCB1013 | |
---|---|
DigiKey Part Number | ATS2055-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1013 |
Description | HEATSINK TO-220 VERT MNT W/TAB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 24.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.33200 | ¥23.32 |
25 | ¥2.21320 | ¥55.33 |
50 | ¥2.15760 | ¥107.88 |
100 | ¥2.12800 | ¥212.80 |
300 | ¥2.05247 | ¥615.74 |