ATS-PCB1002 | |
---|---|
DigiKey Part Number | ATS2044-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1002 |
Description | HEATSINK TO-220/TO262 CLIP W/TAB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-262 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-262 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 27.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.76160 | ¥119.04 |
50 | ¥4.63680 | ¥231.84 |
100 | ¥4.57450 | ¥457.45 |
300 | ¥4.41277 | ¥1,323.83 |