ATS-EXL76-300-R1 | |
---|---|
DigiKey Part Number | 684-ATS-EXL76-300-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL76-300-R1 |
Description | HEATSINK AL6063 300X93.4X40MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 3.677" (93.40mm) | |
Diameter | - | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.20°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥657.11000 | ¥657.11 |
10 | ¥616.04700 | ¥6,160.47 |
100 | ¥533.90740 | ¥53,390.74 |