ATS-EXL71-300-R0 | |
---|---|
DigiKey Part Number | ATS2187-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL71-300-R0 |
Description | HEATSINK AL6063 300X37X8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 1.457" (37.00mm) | |
Diameter | - | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 36.40°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.07000 | ¥128.07 |
10 | ¥120.94700 | ¥1,209.47 |
25 | ¥113.83040 | ¥2,845.76 |
50 | ¥106.71760 | ¥5,335.88 |
100 | ¥99.60220 | ¥9,960.22 |
250 | ¥92.48772 | ¥23,121.93 |
500 | ¥90.70930 | ¥45,354.65 |