ATS-EXL65-300-R0 | |
---|---|
DigiKey Part Number | ATS2190-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL65-300-R0 |
Description | HEATSINK AL6063 300X25X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL65-300-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 1.614" (41.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.70°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.93000 | ¥170.93 |
10 | ¥161.40500 | ¥1,614.05 |
25 | ¥151.90760 | ¥3,797.69 |
50 | ¥142.41380 | ¥7,120.69 |
100 | ¥132.91920 | ¥13,291.92 |
250 | ¥123.42488 | ¥30,856.22 |
500 | ¥121.05144 | ¥60,525.72 |