ATS-CPX054054025-128-C1-R0 | |
---|---|
DigiKey Part Number | ATS36070-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX054054025-128-C1-R0 |
Description | HEATSINK 54X54X25MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.90°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥32.05900 | ¥320.59 |
25 | ¥31.19400 | ¥779.85 |
50 | ¥29.46180 | ¥1,473.09 |
100 | ¥27.72780 | ¥2,772.78 |
250 | ¥25.99520 | ¥6,498.80 |
450 | ¥25.12858 | ¥11,307.86 |
950 | ¥22.52908 | ¥21,402.63 |