ATS-CPX025025010-137-C1-R0 | |
---|---|
DigiKey Part Number | ATS35905-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025010-137-C1-R0 |
Description | HEATSINK 25X25X10MM L-TAB CP |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.29°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥22.09300 | ¥220.93 |
25 | ¥21.49320 | ¥537.33 |
50 | ¥20.29800 | ¥1,014.90 |
100 | ¥19.10420 | ¥1,910.42 |
250 | ¥17.91052 | ¥4,477.63 |
450 | ¥17.31356 | ¥7,791.10 |
950 | ¥15.52241 | ¥14,746.29 |
4,900 | ¥15.22393 | ¥74,597.26 |