ATS-55450W-C1-R0 | |
---|---|
DigiKey Part Number | ATS1330-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55450W-C1-R0 |
Description | HEAT SINK 45MM X 45MM X 24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.73000 | ¥100.73 |
10 | ¥95.15200 | ¥951.52 |
25 | ¥89.55240 | ¥2,238.81 |
50 | ¥83.95520 | ¥4,197.76 |
100 | ¥78.35850 | ¥7,835.85 |
300 | ¥72.76130 | ¥21,828.39 |
500 | ¥71.36224 | ¥35,681.12 |
1,000 | ¥69.96297 | ¥69,962.97 |