ATS-50230G-C1-R0 | |
---|---|
DigiKey Part Number | ATS1019-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50230G-C1-R0 |
Description | HEAT SINK 23MM X 23MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 0.900" (23.00mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.37000 | ¥108.37 |
10 | ¥102.33500 | ¥1,023.35 |
100 | ¥84.27860 | ¥8,427.86 |
1,000 | ¥75.24902 | ¥75,249.02 |