ATS-TMDK-96 | |
---|---|
DigiKey Part Number | ATS1397-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TMDK-96 |
Description | KIT THERMAL MANAGEMENT DESIGN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thermal Management Design | |
Kit Contents | 96 pcs - 1 ea of 96 values | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,910.85000 | ¥5,910.85 |