040-111-411 | |
---|---|
DigiKey Part Number | 209-040-111-411TR-ND - Tape & Reel (TR) 209-040-111-411CT-ND - Cut Tape (CT) 209-040-111-411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040-111-411 |
Description | SENSOR PHOTODIODE MICRO 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 300nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 500pA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥10.30300 | ¥103.03 |
100 | ¥7.62470 | ¥762.47 |
500 | ¥7.00636 | ¥3,503.18 |
1,000 | ¥5.76995 | ¥5,769.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.48144 | ¥16,444.32 |
6,000 | ¥5.35781 | ¥32,146.86 |
15,000 | ¥5.23417 | ¥78,512.55 |