ALD2302PAL | |
---|---|
DigiKey Part Number | 1014-1110-ND |
Manufacturer | |
Manufacturer Product Number | ALD2302PAL |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, NMOS, Push-Pull, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD2302PAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, NMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 10V, ±2V ~ 5V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 60mA | |
Current - Quiescent (Max) | 500µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥86.67100 | ¥4,333.55 |