SW-R1-1A-E-LG13-0 | |
---|---|
DigiKey Part Number | 2057-SW-R1-1A-E-LG13-0-ND |
Manufacturer | |
Manufacturer Product Number | SW-R1-1A-E-LG13-0 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | O - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.00mm x 10.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.22400 | ¥72.24 |
25 | ¥6.81400 | ¥170.35 |
50 | ¥6.51840 | ¥325.92 |
100 | ¥6.23510 | ¥623.51 |
250 | ¥5.87932 | ¥1,469.83 |
500 | ¥5.62352 | ¥2,811.76 |
1,000 | ¥5.37846 | ¥5,378.46 |