SW-PB7-01PB4EBRYM | |
---|---|
DigiKey Part Number | 2057-SW-PB7-01PB4EBRYM-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-01PB4EBRYM |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.77000 | ¥70.77 |
10 | ¥61.05600 | ¥610.56 |
25 | ¥57.56720 | ¥1,439.18 |
50 | ¥55.06160 | ¥2,753.08 |
100 | ¥52.65930 | ¥5,265.93 |
250 | ¥49.63912 | ¥12,409.78 |
500 | ¥47.46630 | ¥23,733.15 |
1,000 | ¥45.38528 | ¥45,385.28 |