RF55-34B-T-02-50-SH | |
---|---|
DigiKey Part Number | 2057-RF55-34B-T-02-50-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-34B-T-02-50-SH |
Description | FAKRA JACK SMB TYPE: STRAIGHT FO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Latch Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥36.48400 | ¥364.84 |
25 | ¥32.90800 | ¥822.70 |
50 | ¥30.48300 | ¥1,524.15 |
100 | ¥28.27950 | ¥2,827.95 |
250 | ¥25.67732 | ¥6,419.33 |
500 | ¥23.92156 | ¥11,960.78 |