RF55-33B-T-00-50-A-SH | |
---|---|
DigiKey Part Number | 2057-RF55-33B-T-00-50-A-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-33B-T-00-50-A-SH |
Description | FAKRA PLUG SMB TYPE: RIGHT ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold, Nickel | |
Center Contact Plating | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥41.54200 | ¥415.42 |
25 | ¥37.47920 | ¥936.98 |
40 | ¥35.58550 | ¥1,423.42 |
80 | ¥33.00550 | ¥2,640.44 |
230 | ¥29.52817 | ¥6,791.48 |
440 | ¥27.63643 | ¥12,160.03 |
945 | ¥25.62171 | ¥24,212.52 |
2,400 | ¥23.44792 | ¥56,275.01 |