Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
LED Color | Green - Yellow | |
Shielding | Shielded | |
Features | Board Lock, Solder Retention | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
10 | ¥33.05300 | ¥330.53 |
25 | ¥29.80160 | ¥745.04 |
40 | ¥28.28700 | ¥1,131.48 |
80 | ¥26.22213 | ¥2,097.77 |
230 | ¥23.43865 | ¥5,390.89 |
440 | ¥21.92373 | ¥9,646.44 |
945 | ¥20.30966 | ¥19,192.63 |
2,400 | ¥18.56784 | ¥44,562.82 |