Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
480 In Stock | 1 : ¥46.55000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Green - Yellow | 4 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C | |||
912 In Stock | 1 : ¥42.36000 Tray | Tray | Active | Jack | 1 | 1 | - | Surface Mount | Vertical | Solder | 0.663" (16.85mm) | Green - Orange | 4 | Unshielded | Board Guide | User Selectable | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
2,419 In Stock | 1 : ¥44.00000 Tray | Tray | Active | Jack | 1 | 1 | - | Surface Mount | Vertical | Solder | 0.663" (16.85mm) | Green - Orange | 4 | Shielded | Board Guide | User Selectable | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
43 In Stock | 1 : ¥61.66000 Tray | Tray | Active | Jack | 1 | 1 | - | Through Hole | 90° Angle (Right) | Solder | 0.665" (16.90mm) | Yellow - Green | 4 | Shielded | Board Lock, Solder Retention | Up | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
0 In Stock | Active | Tray | Active | Jack | 1 | 1 | - | Through Hole | Vertical | Solder | - | Yellow - Green | - | Shielded | Board Lock | Up | Phosphor Bronze | Gold | 0°C ~ 70°C |