Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.335" (8.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.30100 | ¥13.01 |
25 | ¥1.16280 | ¥29.07 |
50 | ¥1.07280 | ¥53.64 |
100 | ¥0.98950 | ¥98.95 |
250 | ¥0.89060 | ¥222.65 |
500 | ¥0.82326 | ¥411.63 |
1,000 | ¥0.76205 | ¥762.05 |
2,500 | ¥0.68952 | ¥1,723.80 |