Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Shell Finish | Tin | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | 0.197" (5.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Backshell Material, Plating | Ethylene Vinyl Acetate (EVA) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA6), Nylon 6 | |
Applications | Audio, Video | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥12.34800 | ¥123.48 |
25 | ¥11.10960 | ¥277.74 |
40 | ¥10.53125 | ¥421.25 |
80 | ¥9.74300 | ¥779.44 |
230 | ¥8.67813 | ¥1,995.97 |
440 | ¥8.09730 | ¥3,562.81 |
945 | ¥7.47770 | ¥7,066.43 |
2,400 | ¥6.80812 | ¥16,339.49 |