HST-18-WT-4 | |
---|---|
DigiKey Part Number | 2057-HST-18-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-18-WT-4 |
Description | HEAT SHRINK 14MM DIA WHITE 4' 2: |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.579" (14.70mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.579" (14.70mm) | |
Inner Diameter - Recovered | 0.276" (7.00mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
81 | ¥7.48531 | ¥606.31 |
162 | ¥6.88389 | ¥1,115.19 |
243 | ¥6.55502 | ¥1,592.87 |
405 | ¥6.16306 | ¥2,496.04 |
567 | ¥5.91772 | ¥3,355.35 |
810 | ¥5.73937 | ¥4,648.89 |