HST-16-WT-4 | |
---|---|
DigiKey Part Number | 2057-HST-16-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-16-WT-4 |
Description | HEAT SHRINK 12MM DIA WHITE 4' 2: |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.236" (6.00mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
81 | ¥6.57012 | ¥532.18 |
162 | ¥6.04216 | ¥978.83 |
243 | ¥5.75354 | ¥1,398.11 |
405 | ¥5.40928 | ¥2,190.76 |
567 | ¥5.19399 | ¥2,944.99 |
810 | ¥4.97510 | ¥4,029.83 |
2,025 | ¥4.97319 | ¥10,070.71 |