HSD-04Z-S-SD-SG-C4 | |
---|---|
DigiKey Part Number | 2057-HSD-04Z-S-SD-SG-C4-ND |
Manufacturer | |
Manufacturer Product Number | HSD-04Z-S-SD-SG-C4 |
Description | CONN FAKRA HIGH SPEED DATA 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Jack, Female Socket 100 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 100 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥25.02300 | ¥250.23 |
25 | ¥22.55080 | ¥563.77 |
50 | ¥20.87260 | ¥1,043.63 |
100 | ¥19.34720 | ¥1,934.72 |
250 | ¥17.54468 | ¥4,386.17 |
500 | ¥16.32782 | ¥8,163.91 |
1,000 | ¥15.22549 | ¥15,225.49 |
2,500 | ¥13.92718 | ¥34,817.95 |